+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8001200

Universal pulley puller; 2-armig; Thread: G 3/4"; max.7500kg


Manufacturer: GEDORE

Manufacturer part number:
8001200
TME Symbol:
GEDORE-8001200

Specification

Manufacturer
GEDORE
Type of tool
universal pulley puller
Version
2-armig
Thread
G 3/4"
Grip capacity
125...250mm
Load
max. 7500kg
Mounting depth
300mm
Tools features
  • allows for precise removal of: wheels, bearings, etc.
  • thanks to the swiveling arms, the puller can be used as either external or internal
  • the arms always grip in parallel
Gross weight9.1 kg
EAN code4036976104257
See other products in this category: Pullers GEDORE,
*
8001200
0 in TME stock
Net price for quantities from 1 pcs - 312.01 USDGross price for quantities from 1 pcs - 312.01 USD
Net price for quantities from 3 pcs - 282.77 USDGross price for quantities from 3 pcs - 282.77 USD
Net price for quantities from 5 pcs - 263.26 USDGross price for quantities from 5 pcs - 263.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.