+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8002440

Universal pulley puller; 3-armig; Thread: G 1"; max.10000kg


Manufacturer: GEDORE

Manufacturer part number:
8002440
TME Symbol:
GEDORE-8002440

Specification

Manufacturer
GEDORE
Type of tool
universal pulley puller
Version
3-armig
Thread
G 1"
Grip capacity
150...450mm
Load
max. 10000kg
Mounting depth
200mm
Gross weight18.8 kg
EAN code4036976104318
See other products in this category: Pullers GEDORE,
*
8002440
0 in TME stock
Net price for quantities from 1 pcs - 1 083.25 USDGross price for quantities from 1 pcs - 1 083.25 USD
Net price for quantities from 3 pcs - 981.69 USDGross price for quantities from 3 pcs - 981.69 USD
Net price for quantities from 5 pcs - 913.99 USDGross price for quantities from 5 pcs - 913.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.