+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8002600

Puller; 2-armig; Thread: M14; Grip capac: max.90mm; max.2000kg


Manufacturer: GEDORE

Manufacturer part number:
8002600
TME Symbol:
GEDORE-8002600

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
2-armig
Thread
M14
Grip capacity
max. 90mm
Load
max. 2000kg
Thread length
125mm
Holder socket size - mm
17mm
Thread pitch
1.5
Gross weight670 g
EAN code4036976104325
See other products in this category: Pullers GEDORE,
*
8002600
0 in TME stock
Net price for quantities from 1 pcs - 78.97 USDGross price for quantities from 1 pcs - 78.97 USD
Net price for quantities from 3 pcs - 71.58 USDGross price for quantities from 3 pcs - 71.58 USD
Net price for quantities from 5 pcs - 66.63 USDGross price for quantities from 5 pcs - 66.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.