+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8002790

Puller; 2-armig; Thread: M18; Grip capac: max.160mm; max.5000kg


Manufacturer: GEDORE

Manufacturer part number:
8002790
TME Symbol:
GEDORE-8002790

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
2-armig
Thread
M18
Grip capacity
max. 160mm
Load
max. 5000kg
Thread length
170mm
Holder socket size - mm
19mm
Thread pitch
1.5
Gross weight2 kg
EAN code4036976104332
See other products in this category: Pullers GEDORE,
*
8002790
0 in TME stock
Net price for quantities from 1 pcs - 117.20 USDGross price for quantities from 1 pcs - 117.20 USD
Net price for quantities from 3 pcs - 106.21 USDGross price for quantities from 3 pcs - 106.21 USD
Net price for quantities from 5 pcs - 98.88 USDGross price for quantities from 5 pcs - 98.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.