+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8003410

Puller; 2-armig; Thread: M18; Grip capac: max.130mm; max.5000kg


Manufacturer: GEDORE

Manufacturer part number:
8003410
TME Symbol:
GEDORE-8003410

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
2-armig
Thread
M18
Grip capacity
max. 130mm
Load
max. 5000kg
Thread length
200mm
Holder socket size - mm
19mm
Thread pitch
1.5
Gross weight1.9 kg
EAN code4036976104400
See other products in this category: Pullers GEDORE,
*
8003410
0 in TME stock
Net price for quantities from 1 pcs - 118.44 USDGross price for quantities from 1 pcs - 118.44 USD
Net price for quantities from 3 pcs - 107.34 USDGross price for quantities from 3 pcs - 107.34 USD
Net price for quantities from 5 pcs - 99.94 USDGross price for quantities from 5 pcs - 99.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.