+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8004220

Puller; 3-armig; Thread: M14; Grip capac: max.90mm; max.3000kg


Manufacturer: GEDORE

Manufacturer part number:
8004220
TME Symbol:
GEDORE-8004220

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
3-armig
Thread
M14
Grip capacity
max. 90mm
Load
max. 3000kg
Thread length
155mm
Holder socket size - mm
17mm
Thread pitch
1.5
Gross weight1.5 kg
EAN code4036976104479
See other products in this category: Pullers GEDORE,
*
8004220
0 in TME stock
Net price for quantities from 1 pcs - 105.21 USDGross price for quantities from 1 pcs - 105.21 USD
Net price for quantities from 3 pcs - 95.35 USDGross price for quantities from 3 pcs - 95.35 USD
Net price for quantities from 5 pcs - 88.78 USDGross price for quantities from 5 pcs - 88.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.