+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8004570

Puller; 3-armig; Thread: M10; Grip capac: max.60mm; max.750kg

Manufacturer: GEDORE

Manufacturer part number:
8004570
TME Symbol:
GEDORE-8004570

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
3-armig
Thread
M10
Grip capacity
max. 60mm
Load
max. 750kg
Tools application
battery terminals
Mounting depth
60mm
Gross weight200 g
EAN code4036976104509
See other products in this category: Pullers GEDORE,
*
8004570
0 in TME stock
Net price for quantities from 1 pcs - 46.70 USDGross price for quantities from 1 pcs - 46.70 USD
Net price for quantities from 3 pcs - 42.31 USDGross price for quantities from 3 pcs - 42.31 USD
Net price for quantities from 5 pcs - 39.39 USDGross price for quantities from 5 pcs - 39.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.