+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8005460

Puller; 2-armig; Thread: G 1/2"; Grip capac: max.250mm; max.8000kg


Manufacturer: GEDORE

Manufacturer part number:
8005460
TME Symbol:
GEDORE-8005460

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
2-armig
Thread
G 1/2"
Grip capacity
max. 250mm
Load
max. 8000kg
Thread length
250mm
Holder socket size - mm
22mm
Gross weight4.4 kg
EAN code4036976104578
See other products in this category: Pullers GEDORE,
*
8005460
0 in TME stock
Net price for quantities from 1 pcs - 203.49 USDGross price for quantities from 1 pcs - 203.49 USD
Net price for quantities from 3 pcs - 184.42 USDGross price for quantities from 3 pcs - 184.42 USD
Net price for quantities from 5 pcs - 171.70 USDGross price for quantities from 5 pcs - 171.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.