+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

8006000

Universal pulley puller; 3-armig; Thread: M12; max.2000kg; 14mm


Manufacturer: GEDORE

Manufacturer part number:
8006000
TME Symbol:
GEDORE-8006000

Specification

Manufacturer
GEDORE
Type of tool
universal pulley puller
Version
3-armig
Thread
M12
Grip capacity
max. 90mm
Load
max. 2000kg
Thread length
110mm
Holder socket size - mm
14mm
Thread pitch
1.5
Gross weight500 g
EAN code4036976104639
See other products in this category: Pullers GEDORE,
*
8006000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 68.16 USDGross price for quantities from 1 pcs - 68.16 USD
Net price for quantities from 3 pcs - 61.77 USDGross price for quantities from 3 pcs - 61.77 USD
Net price for quantities from 5 pcs - 57.51 USDGross price for quantities from 5 pcs - 57.51 USD