+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8006270

Camshaft sprocket puller; 2-armig; Thread: M14; max.150mm

Manufacturer: GEDORE

Manufacturer part number:
8006270
TME Symbol:
GEDORE-8006270

Specification

Manufacturer
GEDORE
Type of tool
camshaft sprocket puller
Version
2-armig
Thread
M14
Grip capacity
max. 150mm
Load
max. 1.5Mg
Gross weight1.43 kg
EAN code4036976104653
See other products in this category: Pullers GEDORE,
*
8006270
0 in TME stock
Net price for quantities from 1 pcs - 132.06 USDGross price for quantities from 1 pcs - 132.06 USD
Net price for quantities from 3 pcs - 119.68 USDGross price for quantities from 3 pcs - 119.68 USD
Net price for quantities from 5 pcs - 111.43 USDGross price for quantities from 5 pcs - 111.43 USD
No. of pieces (Multiplicity: 1)