+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8006350

Puller; 3-armig; Thread: M18; Grip capac: max.200mm; max.7500kg

Manufacturer: GEDORE

Manufacturer part number:
8006350
TME Symbol:
GEDORE-8006350

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
3-armig
Thread
M18
Grip capacity
max. 200mm
Load
max. 7500kg
Thread length
200mm
Holder socket size - mm
25mm
Thread pitch
1.5
Gross weight3.3 kg
EAN code4036976104660
See other products in this category: Pullers GEDORE,
*
8006350
1 in TME stock
Net price for quantities from 1 pcs - 144.74 USDGross price for quantities from 1 pcs - 144.74 USD
Net price for quantities from 3 pcs - 131.17 USDGross price for quantities from 3 pcs - 131.17 USD
Net price for quantities from 5 pcs - 122.13 USDGross price for quantities from 5 pcs - 122.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.