+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8006430

Puller; 3-armig; Thread: G 1/2"; Grip capac: max.250mm; 22mm

Manufacturer: GEDORE

Manufacturer part number:
8006430
TME Symbol:
GEDORE-8006430

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
3-armig
Thread
G 1/2"
Grip capacity
max. 250mm
Load
max. 12000kg
Thread length
250mm
Holder socket size - mm
22mm
Gross weight6.3 kg
EAN code4036976104677
See other products in this category: Pullers GEDORE,
*
8006430
0 in TME stock
Net price for quantities from 1 pcs - 231.41 USDGross price for quantities from 1 pcs - 231.41 USD
Net price for quantities from 3 pcs - 209.72 USDGross price for quantities from 3 pcs - 209.72 USD
Net price for quantities from 5 pcs - 195.26 USDGross price for quantities from 5 pcs - 195.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.