+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8007080

Puller; 2-armig; Thread: G 1"; Grip capac: max.300mm; max.8000kg

Manufacturer: GEDORE

Manufacturer part number:
8007080
TME Symbol:
GEDORE-8007080

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
2-armig
Thread
G 1"
Grip capacity
max. 300mm
Load
max. 8000kg
Thread length
360mm
Holder socket size - mm
36mm
Gross weight8.4 kg
EAN code4036976104721
See other products in this category: Pullers GEDORE,
*
8007080
0 in TME stock
Net price for quantities from 1 pcs - 392.91 USDGross price for quantities from 1 pcs - 392.91 USD
Net price for quantities from 3 pcs - 356.07 USDGross price for quantities from 3 pcs - 356.07 USD
Net price for quantities from 5 pcs - 331.51 USDGross price for quantities from 5 pcs - 331.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.