+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8007400

Puller; 3-armig; Thread: G 1"; Grip capac: max.450mm; max.12000kg

Manufacturer: GEDORE

Manufacturer part number:
8007400
TME Symbol:
GEDORE-8007400

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
3-armig
Thread
G 1"
Grip capacity
max. 450mm
Load
max. 12000kg
Thread length
500mm
Holder socket size - mm
36mm
Gross weight12.67 kg
EAN code4036976104769
See other products in this category: Pullers GEDORE,
*
8007400
0 in TME stock
Net price for quantities from 1 pcs - 502.35 USDGross price for quantities from 1 pcs - 502.35 USD
Net price for quantities from 3 pcs - 455.26 USDGross price for quantities from 3 pcs - 455.26 USD
Net price for quantities from 5 pcs - 423.87 USDGross price for quantities from 5 pcs - 423.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.