+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8008130

Universal pulley puller; 2-armig; Thread: M18; max.5000kg; 19mm


Manufacturer: GEDORE

Manufacturer part number:
8008130
TME Symbol:
GEDORE-8008130

Specification

Manufacturer
GEDORE
Type of tool
universal pulley puller
Version
2-armig
Thread
M18
Grip capacity
max. 90mm
Load
max. 5000kg
Thread length
130mm
Holder socket size - mm
19mm
Thread pitch
1.5
Gross weight1.7 kg
EAN code4036976104837
See other products in this category: Pullers GEDORE,
*
8008130
0 in TME stock
Net price for quantities from 1 pcs - 135.27 USDGross price for quantities from 1 pcs - 135.27 USD
Net price for quantities from 3 pcs - 123.44 USDGross price for quantities from 3 pcs - 123.44 USD
Net price for quantities from 5 pcs - 114.13 USDGross price for quantities from 5 pcs - 114.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.