+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8009020

Puller; 2-armig; Thread: M18; Kit: yoke; Grip capac: max.110mm


Manufacturer: GEDORE

Manufacturer part number:
8009020
TME Symbol:
GEDORE-8009020

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
2-armig
Thread
M18
Kit contents
yoke
Grip capacity
max. 110mm
Load
max. 5000kg
Mounting depth
170mm
Gross weight2.2 kg
EAN code4036976104912
See other products in this category: Pullers GEDORE,
*
8009020
0 in TME stock
Net price for quantities from 1 pcs - 227.99 USDGross price for quantities from 1 pcs - 227.99 USD
Net price for quantities from 3 pcs - 206.62 USDGross price for quantities from 3 pcs - 206.62 USD
Net price for quantities from 5 pcs - 192.36 USDGross price for quantities from 5 pcs - 192.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.