+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8009100

Puller; 2-armig; Thread: G 1/2"; Kit: yoke; Grip capac: max.160mm


Manufacturer: GEDORE

Manufacturer part number:
8009100
TME Symbol:
GEDORE-8009100

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
2-armig
Thread
G 1/2"
Kit contents
yoke
Grip capacity
max. 160mm
Load
max. 7500kg
Mounting depth
260mm
Gross weight4.4 kg
EAN code4036976104929
See other products in this category: Pullers GEDORE,
*
8009100
0 in TME stock
Net price for quantities from 1 pcs - 296.83 USDGross price for quantities from 1 pcs - 296.83 USD
Net price for quantities from 3 pcs - 269.00 USDGross price for quantities from 3 pcs - 269.00 USD
Net price for quantities from 5 pcs - 250.45 USDGross price for quantities from 5 pcs - 250.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.