+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8011270

Bearing puller; Thread: M14; 210mm


Manufacturer: GEDORE

Manufacturer part number:
8011270
TME Symbol:
GEDORE-8011270

Specification

Manufacturer
GEDORE
Type of tool
bearing puller
Thread
M14
Length
210mm
Caution!
  • without hooks
Gross weight600 g
EAN code4036976105117
See other products in this category: Pullers GEDORE,
*
8011270
0 in TME stock
Net price for quantities from 1 pcs - 59.71 USDGross price for quantities from 1 pcs - 59.71 USD
Net price for quantities from 3 pcs - 54.12 USDGross price for quantities from 3 pcs - 54.12 USD
Net price for quantities from 5 pcs - 50.39 USDGross price for quantities from 5 pcs - 50.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.