+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8011430

Bearing puller; Thread: M20; 235mm


Manufacturer: GEDORE

Manufacturer part number:
8011430
TME Symbol:
GEDORE-8011430

Specification

Manufacturer
GEDORE
Type of tool
bearing puller
Thread
M20
Length
235mm
Caution!
  • without hooks
Gross weight1.9 kg
EAN code4036976105131
See other products in this category: Pullers GEDORE,
*
8011430
0 in TME stock
Net price for quantities from 1 pcs - 86.17 USDGross price for quantities from 1 pcs - 86.17 USD
Net price for quantities from 3 pcs - 78.08 USDGross price for quantities from 3 pcs - 78.08 USD
Net price for quantities from 5 pcs - 72.70 USDGross price for quantities from 5 pcs - 72.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.