+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8011510

Hook; 145mm; 4pcs; bearing puller


Manufacturer: GEDORE

Manufacturer part number:
8011510
TME Symbol:
GEDORE-8011510

Specification

Manufacturer
GEDORE
Type of tool accessories
hook
Length
145mm
Quantity in set/package
4pcs.
Tools application
bearing puller
Gross weight80 g
EAN code4036976105148
See other products in this category: Pullers GEDORE,
*
8011510
0 in TME stock
Net price for quantities from 1 set - 72.78 USDGross price for quantities from 1 set - 72.78 USD
Net price for quantities from 3 set - 65.96 USDGross price for quantities from 3 set - 65.96 USD
Net price for quantities from 5 set - 61.41 USDGross price for quantities from 5 set - 61.41 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.