+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8011780

Hook; 145mm; 4pcs; bearing puller

Manufacturer: GEDORE

Manufacturer part number:
8011780
TME Symbol:
GEDORE-8011780

Specification

Manufacturer
GEDORE
Type of tool accessories
hook
Length
145mm
Quantity in set/package
4pcs.
Tools application
bearing puller
Gross weight100 g
EAN code4036976105155
See other products in this category: Pullers GEDORE,
*
8011780
0 in TME stock
Net price for quantities from 1 set - 77.91 USDGross price for quantities from 1 set - 77.91 USD
Net price for quantities from 3 set - 70.60 USDGross price for quantities from 3 set - 70.60 USD
Net price for quantities from 5 set - 65.73 USDGross price for quantities from 5 set - 65.73 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.