+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8011940

Hook; 176mm; 4pcs; bearing puller


Manufacturer: GEDORE

Manufacturer part number:
8011940
TME Symbol:
GEDORE-8011940

Specification

Manufacturer
GEDORE
Type of tool accessories
hook
Length
176mm
Quantity in set/package
4pcs.
Tools application
bearing puller
Gross weight200 g
EAN code4036976105179
See other products in this category: Pullers GEDORE,
*
8011940
0 in TME stock
Net price for quantities from 1 set - 86.14 USDGross price for quantities from 1 set - 86.14 USD
Net price for quantities from 3 set - 78.05 USDGross price for quantities from 3 set - 78.05 USD
Net price for quantities from 5 set - 72.68 USDGross price for quantities from 5 set - 72.68 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.