+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8012160

Hook; 186mm; 4pcs; bearing puller


Manufacturer: GEDORE

Manufacturer part number:
8012160
TME Symbol:
GEDORE-8012160

Specification

Manufacturer
GEDORE
Type of tool accessories
hook
Length
186mm
Quantity in set/package
4pcs.
Tools application
bearing puller
Gross weight365 g
EAN code4036976105193
See other products in this category: Pullers GEDORE,
*
8012160
0 in TME stock
Net price for quantities from 1 set - 105.34 USDGross price for quantities from 1 set - 105.34 USD
Net price for quantities from 3 set - 95.47 USDGross price for quantities from 3 set - 95.47 USD
Net price for quantities from 5 set - 88.89 USDGross price for quantities from 5 set - 88.89 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.