+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8012240

Hook; 237mm; 4pcs; bearing puller

Manufacturer: GEDORE

Manufacturer part number:
8012240
TME Symbol:
GEDORE-8012240

Specification

Manufacturer
GEDORE
Type of tool accessories
hook
Length
237mm
Quantity in set/package
4pcs.
Tools application
bearing puller
Gross weight600 g
EAN code4036976105209
See other products in this category: Pullers GEDORE,
*
8012240
0 in TME stock
Net price for quantities from 1 set - 125.84 USDGross price for quantities from 1 set - 125.84 USD
Net price for quantities from 3 set - 113.33 USDGross price for quantities from 3 set - 113.33 USD
Net price for quantities from 5 set - 105.52 USDGross price for quantities from 5 set - 105.52 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.