+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8012910

Gripper; inner; Thread: M10; 12÷15mm; bearing puller


Manufacturer: GEDORE

Manufacturer part number:
8012910
TME Symbol:
GEDORE-8012910

Specification

Manufacturer
GEDORE
Type of tool
gripper
Version
inner
Thread
M10
Grip capacity
12...15mm
Tools application
bearing puller
Gross weight130 g
EAN code4036976105278
See other products in this category: Pullers GEDORE,
*
8012910
0 in TME stock
Net price for quantities from 1 pcs - 59.81 USDGross price for quantities from 1 pcs - 59.81 USD
Net price for quantities from 3 pcs - 54.20 USDGross price for quantities from 3 pcs - 54.20 USD
Net price for quantities from 5 pcs - 50.46 USDGross price for quantities from 5 pcs - 50.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.