+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8013050

Bearing puller; inner; Thread: M10; 12÷14mm


Manufacturer: GEDORE

Manufacturer part number:
8013050
TME Symbol:
GEDORE-8013050

Specification

Manufacturer
GEDORE
Type of tool
bearing puller
Version
inner
Thread
M10
Grip capacity
12...14mm
Gross weight170 g
EAN code4036976105285
See other products in this category: Pullers GEDORE,
*
8013050
0 in TME stock
Net price for quantities from 1 pcs - 59.79 USDGross price for quantities from 1 pcs - 59.79 USD
Net price for quantities from 3 pcs - 54.19 USDGross price for quantities from 3 pcs - 54.19 USD
Net price for quantities from 5 pcs - 50.45 USDGross price for quantities from 5 pcs - 50.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.