+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8013210

Gripper; inner; Thread: M10; 14÷19mm; bearing puller

Manufacturer: GEDORE

Manufacturer part number:
8013210
TME Symbol:
GEDORE-8013210

Specification

Manufacturer
GEDORE
Type of tool
gripper
Version
inner
Thread
M10
Grip capacity
14...19mm
Tools application
bearing puller
Gross weight175 g
EAN code4036976105308
See other products in this category: Pullers GEDORE,
*
8013210
0 in TME stock
Net price for quantities from 1 pcs - 65.90 USDGross price for quantities from 1 pcs - 65.90 USD
Net price for quantities from 3 pcs - 59.73 USDGross price for quantities from 3 pcs - 59.73 USD
Net price for quantities from 5 pcs - 55.61 USDGross price for quantities from 5 pcs - 55.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.