+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8013480

Gripper; inner; Thread: M10; 19÷25mm; bearing puller


Manufacturer: GEDORE

Manufacturer part number:
8013480
TME Symbol:
GEDORE-8013480

Specification

Manufacturer
GEDORE
Type of tool
gripper
Version
inner
Thread
M10
Grip capacity
19...25mm
Tools application
bearing puller
Gross weight200 g
EAN code4036976105315
See other products in this category: Pullers GEDORE,
*
8013480
0 in TME stock
Net price for quantities from 1 pcs - 65.77 USDGross price for quantities from 1 pcs - 65.77 USD
Net price for quantities from 3 pcs - 59.61 USDGross price for quantities from 3 pcs - 59.61 USD
Net price for quantities from 5 pcs - 55.50 USDGross price for quantities from 5 pcs - 55.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.