+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8013640

Gripper; inner; Thread: M10; 30÷35mm; bearing puller


Manufacturer: GEDORE

Manufacturer part number:
8013640
TME Symbol:
GEDORE-8013640

Specification

Manufacturer
GEDORE
Type of tool
gripper
Version
inner
Thread
M10
Grip capacity
30...35mm
Tools application
bearing puller
Gross weight400 g
EAN code4036976105339
See other products in this category: Pullers GEDORE,
*
8013640
1 in TME stock
Net price for quantities from 1 pcs - 78.99 USDGross price for quantities from 1 pcs - 78.99 USD
Net price for quantities from 3 pcs - 71.58 USDGross price for quantities from 3 pcs - 71.58 USD
Net price for quantities from 5 pcs - 66.64 USDGross price for quantities from 5 pcs - 66.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.