+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8013720

Gripper; inner; Thread: M14; 35÷45mm; bearing puller

Manufacturer: GEDORE

Manufacturer part number:
8013720
TME Symbol:
GEDORE-8013720

Specification

Manufacturer
GEDORE
Type of tool
gripper
Version
inner
Thread
M14
Grip capacity
35...45mm
Tools application
bearing puller
Gross weight650 g
EAN code4036976105346
See other products in this category: Pullers GEDORE,
*
8013720
0 in TME stock
Net price for quantities from 1 pcs - 92.36 USDGross price for quantities from 1 pcs - 92.36 USD
Net price for quantities from 3 pcs - 83.69 USDGross price for quantities from 3 pcs - 83.69 USD
Net price for quantities from 5 pcs - 77.93 USDGross price for quantities from 5 pcs - 77.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.