+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8013990

Gripper; inner; Thread: M14; 55÷70mm; bearing puller


Manufacturer: GEDORE

Manufacturer part number:
8013990
TME Symbol:
GEDORE-8013990

Specification

Manufacturer
GEDORE
Type of tool
gripper
Version
inner
Thread
M14
Grip capacity
55...70mm
Tools application
bearing puller
Gross weight1.8 kg
EAN code4036976105360
See other products in this category: Pullers GEDORE,
*
8013990
0 in TME stock
Net price for quantities from 1 pcs - 156.89 USDGross price for quantities from 1 pcs - 156.89 USD
Net price for quantities from 3 pcs - 141.30 USDGross price for quantities from 3 pcs - 141.30 USD
Net price for quantities from 5 pcs - 131.55 USDGross price for quantities from 5 pcs - 131.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.