+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8014020

Gripper; inner; Thread: M14; 70÷100mm; bearing puller

Manufacturer: GEDORE

Manufacturer part number:
8014020
TME Symbol:
GEDORE-8014020

Specification

Manufacturer
GEDORE
Type of tool
gripper
Version
inner
Thread
M14
Grip capacity
70...100mm
Tools application
bearing puller
Gross weight3.05 kg
EAN code4036976105377
See other products in this category: Pullers GEDORE,
*
8014020
0 in TME stock
Net price for quantities from 1 pcs - 217.54 USDGross price for quantities from 1 pcs - 217.54 USD
Net price for quantities from 3 pcs - 197.15 USDGross price for quantities from 3 pcs - 197.15 USD
Net price for quantities from 5 pcs - 183.56 USDGross price for quantities from 5 pcs - 183.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.