+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8014370

Puller; 3-armig; Grip capac: max.450mm; max.12000kg


Manufacturer: GEDORE

Manufacturer part number:
8014370
TME Symbol:
GEDORE-8014370

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
3-armig
Grip capacity
max. 450mm
Load
max. 12000kg
Mounting depth
295mm
Gross weight12.65 kg
EAN code4036976105407
See other products in this category: Pullers GEDORE,
*
8014370
0 in TME stock
Net price for quantities from 1 pcs - 948.05 USDGross price for quantities from 1 pcs - 948.05 USD
Net price for quantities from 3 pcs - 859.17 USDGross price for quantities from 3 pcs - 859.17 USD
Net price for quantities from 5 pcs - 799.92 USDGross price for quantities from 5 pcs - 799.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.