+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8017550

Puller; 2-armig; Thread: M14; Grip capac: 40÷120mm

Manufacturer: GEDORE

Manufacturer part number:
8017550
TME Symbol:
GEDORE-8017550

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
2-armig
Thread
M14
Grip capacity
40...120mm
Mounting depth
125mm
Related items
GEDORE-8018440, GEDORE-8019680
Gross weight1000 g
EAN code4036976105643
See other products in this category: Pullers GEDORE,
*
8017550
0 in TME stock
Net price for quantities from 1 pcs - 73.13 USDGross price for quantities from 1 pcs - 73.13 USD
Net price for quantities from 3 pcs - 66.28 USDGross price for quantities from 3 pcs - 66.28 USD
Net price for quantities from 5 pcs - 61.70 USDGross price for quantities from 5 pcs - 61.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.