+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8017710

Puller; 2-armig; Thread: G 1/2"; Grip capac: 70÷215mm


Manufacturer: GEDORE

Manufacturer part number:
8017710
TME Symbol:
GEDORE-8017710

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
2-armig
Thread
G 1/2"
Grip capacity
70...215mm
Mounting depth
195mm
Related items
GEDORE-8018520, GEDORE-8019840
Gross weight4.2434 kg
EAN code4036976105667
See other products in this category: Pullers GEDORE,
*
8017710
1 in TME stock
Net price for quantities from 1 pcs - 168.39 USDGross price for quantities from 1 pcs - 168.39 USD
Net price for quantities from 3 pcs - 152.61 USDGross price for quantities from 3 pcs - 152.61 USD
Net price for quantities from 5 pcs - 142.07 USDGross price for quantities from 5 pcs - 142.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.