+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8017980

Puller; 2-armig; Thread: G 3/4"; Grip capac: 90÷300mm

Manufacturer: GEDORE

Manufacturer part number:
8017980
TME Symbol:
GEDORE-8017980

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
2-armig
Thread
G 3/4"
Grip capacity
90...300mm
Mounting depth
205mm
Related items
GEDORE-8018600, GEDORE-8019920
Gross weight6.5 kg
EAN code4036976105674
See other products in this category: Pullers GEDORE,
*
8017980
0 in TME stock
Net price for quantities from 1 pcs - 250.53 USDGross price for quantities from 1 pcs - 250.53 USD
Net price for quantities from 3 pcs - 227.04 USDGross price for quantities from 3 pcs - 227.04 USD
Net price for quantities from 5 pcs - 211.39 USDGross price for quantities from 5 pcs - 211.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.