+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8018280

Puller; 2-armig; Thread: G 1"; Grip capac: 140÷440mm

Manufacturer: GEDORE

Manufacturer part number:
8018280
TME Symbol:
GEDORE-8018280

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
2-armig
Thread
G 1"
Grip capacity
140...440mm
Mounting depth
320mm
Related items
GEDORE-8018870, GEDORE-8020260
Gross weight16.6 kg
EAN code4036976105698
See other products in this category: Pullers GEDORE,
*
8018280
0 in TME stock
Net price for quantities from 1 pcs - 679.38 USDGross price for quantities from 1 pcs - 679.38 USD
Net price for quantities from 3 pcs - 615.69 USDGross price for quantities from 3 pcs - 615.69 USD
Net price for quantities from 5 pcs - 573.22 USDGross price for quantities from 5 pcs - 573.22 USD
No. of pieces (Multiplicity: 1)