+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8018440

Extension; Thread: M10; 100mm; 2pcs; bearing puller


Manufacturer: GEDORE

Manufacturer part number:
8018440
TME Symbol:
GEDORE-8018440

Specification

Manufacturer
GEDORE
Type of tool
extension
Thread
M10
Length
0.1m
Quantity in set/package
2pcs.
Tools application
bearing puller
Gross weight270 g
EAN code4036976106480
See other products in this category: Pullers GEDORE,
*
8018440
0 in TME stock
Net price for quantities from 1 pcs - 19.76 USDGross price for quantities from 1 pcs - 19.76 USD
Net price for quantities from 3 pcs - 17.91 USDGross price for quantities from 3 pcs - 17.91 USD
Net price for quantities from 5 pcs - 16.67 USDGross price for quantities from 5 pcs - 16.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.