+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8018520

Extension; Thread: M14; 100mm; 2pcs; bearing puller


Manufacturer: GEDORE

Manufacturer part number:
8018520
TME Symbol:
GEDORE-8018520

Specification

Manufacturer
GEDORE
Type of tool
extension
Thread
M14
Length
0.1m
Quantity in set/package
2pcs.
Tools application
bearing puller
Gross weight300 g
EAN code4036976105704
See other products in this category: Pullers GEDORE,
*
8018520
0 in TME stock
Net price for quantities from 1 pcs - 33.41 USDGross price for quantities from 1 pcs - 33.41 USD
Net price for quantities from 3 pcs - 30.28 USDGross price for quantities from 3 pcs - 30.28 USD
Net price for quantities from 5 pcs - 28.20 USDGross price for quantities from 5 pcs - 28.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.