+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8019680

Separator; Thread: M10; 5÷60mm; bearing puller


Manufacturer: GEDORE

Manufacturer part number:
8019680
TME Symbol:
GEDORE-8019680

Specification

Manufacturer
GEDORE
Type of tool accessories
separator
Thread
M10
Grip capacity
5...60mm
Tools application
bearing puller
Gross weight500 g
EAN code4036976105742
See other products in this category: Pullers GEDORE,
*
8019680
0 in TME stock
Net price for quantities from 1 pcs - 73.15 USDGross price for quantities from 1 pcs - 73.15 USD
Net price for quantities from 3 pcs - 66.30 USDGross price for quantities from 3 pcs - 66.30 USD
Net price for quantities from 5 pcs - 61.73 USDGross price for quantities from 5 pcs - 61.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.