+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8019760

Separator; Thread: M10; 12÷75mm; bearing puller


Manufacturer: GEDORE

Manufacturer part number:
8019760
TME Symbol:
GEDORE-8019760

Specification

Manufacturer
GEDORE
Type of tool accessories
separator
Thread
M10
Grip capacity
12...75mm
Tools application
bearing puller
Gross weight940 g
EAN code4036976105759
See other products in this category: Pullers GEDORE,
*
8019760
0 in TME stock
Net price for quantities from 1 pcs - 92.02 USDGross price for quantities from 1 pcs - 92.02 USD
Net price for quantities from 3 pcs - 83.39 USDGross price for quantities from 3 pcs - 83.39 USD
Net price for quantities from 5 pcs - 77.65 USDGross price for quantities from 5 pcs - 77.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.