+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8019920

Separator; Thread: M18; 30÷155mm; bearing puller

Manufacturer: GEDORE

Manufacturer part number:
8019920
TME Symbol:
GEDORE-8019920

Specification

Manufacturer
GEDORE
Type of tool accessories
separator
Thread
M18
Grip capacity
30...155mm
Tools application
bearing puller
Gross weight4.72 kg
EAN code4036976105773
See other products in this category: Pullers GEDORE,
*
8019920
0 in TME stock
Net price for quantities from 1 pcs - 224.56 USDGross price for quantities from 1 pcs - 224.56 USD
Net price for quantities from 3 pcs - 203.51 USDGross price for quantities from 3 pcs - 203.51 USD
Net price for quantities from 5 pcs - 189.47 USDGross price for quantities from 5 pcs - 189.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.