+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8020180

Separator; Thread: M22; 30÷200mm; bearing puller


Manufacturer: GEDORE

Manufacturer part number:
8020180
TME Symbol:
GEDORE-8020180

Specification

Manufacturer
GEDORE
Type of tool accessories
separator
Thread
M22
Grip capacity
30...200mm
Tools application
bearing puller
Gross weight8.9 kg
EAN code4036976105780
See other products in this category: Pullers GEDORE,
*
8020180
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 466.02 USDGross price for quantities from 1 pcs - 466.02 USD
Net price for quantities from 3 pcs - 422.34 USDGross price for quantities from 3 pcs - 422.34 USD
Net price for quantities from 5 pcs - 393.21 USDGross price for quantities from 5 pcs - 393.21 USD