+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8025300

Wheel hub puller; Thread: G 3/4"; max.250mm


Manufacturer: GEDORE

Manufacturer part number:
8025300
TME Symbol:
GEDORE-8025300

Specification

Manufacturer
GEDORE
Type of tool
wheel hub puller
Thread
G 3/4"
Grip capacity
max. 250mm
Gross weight5.8 kg
EAN code4036976105872
See other products in this category: Pullers GEDORE,
*
8025300
0 in TME stock
Net price for quantities from 1 pcs - 271.40 USDGross price for quantities from 1 pcs - 271.40 USD
Net price for quantities from 3 pcs - 245.96 USDGross price for quantities from 3 pcs - 245.96 USD
Net price for quantities from 5 pcs - 229.00 USDGross price for quantities from 5 pcs - 229.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.