+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8033240

Ball joint extractor; max.85mm


Manufacturer: GEDORE

Manufacturer part number:
8033240
TME Symbol:
GEDORE-8033240

Specification

Manufacturer
GEDORE
Type of tool
ball joint extractor
Grip capacity
max. 85mm
Gross weight2.52 kg
EAN code4036976102925
See other products in this category: Pullers GEDORE,
*
8033240
0 in TME stock
Net price for quantities from 1 pcs - 190.07 USDGross price for quantities from 1 pcs - 190.07 USD
Net price for quantities from 3 pcs - 172.26 USDGross price for quantities from 3 pcs - 172.26 USD
Net price for quantities from 5 pcs - 160.39 USDGross price for quantities from 5 pcs - 160.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.