+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8084310

Puller; 2-armig; Thread: M10; Grip capac: max.80mm; max.2000kg


Manufacturer: GEDORE

Manufacturer part number:
8084310
TME Symbol:
GEDORE-8084310

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
2-armig
Thread
M10
Grip capacity
max. 80mm
Load
max. 2000kg
Thread length
105mm
Holder socket size - mm
12mm
Gross weight400 g
EAN code4036976103335
See other products in this category: Pullers GEDORE,
*
8084310
0 in TME stock
Net price for quantities from 1 pcs - 118.41 USDGross price for quantities from 1 pcs - 118.41 USD
Net price for quantities from 3 pcs - 107.31 USDGross price for quantities from 3 pcs - 107.31 USD
Net price for quantities from 5 pcs - 99.90 USDGross price for quantities from 5 pcs - 99.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.