+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8084660

Puller; 2-armig; Thread: M14; Grip capac: max.120mm; max.3500kg


Manufacturer: GEDORE

Manufacturer part number:
8084660
TME Symbol:
GEDORE-8084660

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
2-armig
Thread
M14
Grip capacity
max. 120mm
Load
max. 3500kg
Thread length
130mm
Holder socket size - mm
17mm
Thread pitch
1.5
Gross weight800 g
EAN code4036976103359
See other products in this category: Pullers GEDORE,
*
8084660
0 in TME stock
Net price for quantities from 1 pcs - 144.45 USDGross price for quantities from 1 pcs - 144.45 USD
Net price for quantities from 3 pcs - 130.91 USDGross price for quantities from 3 pcs - 130.91 USD
Net price for quantities from 5 pcs - 121.89 USDGross price for quantities from 5 pcs - 121.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.