+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8084740

Puller; 2-armig; Thread: M14; Grip capac: max.120mm; max.3500kg

Manufacturer: GEDORE

Manufacturer part number:
8084740
TME Symbol:
GEDORE-8084740

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
2-armig
Thread
M14
Grip capacity
max. 120mm
Load
max. 3500kg
Thread length
205mm
Holder socket size - mm
17mm
Thread pitch
1.5
Gross weight1.025 kg
EAN code4036976103366
See other products in this category: Pullers GEDORE,
*
8084740
0 in TME stock
Net price for quantities from 1 pcs - 176.72 USDGross price for quantities from 1 pcs - 176.72 USD
Net price for quantities from 3 pcs - 160.15 USDGross price for quantities from 3 pcs - 160.15 USD
Net price for quantities from 5 pcs - 149.10 USDGross price for quantities from 5 pcs - 149.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.