+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8085390

Ball joint extractor; 50÷80mm

Manufacturer: GEDORE

Manufacturer part number:
8085390
TME Symbol:
GEDORE-8085390

Specification

Manufacturer
GEDORE
Type of tool
ball joint extractor
Grip capacity
50...80mm
Gross weight1.76 kg
EAN code4036976103397
See other products in this category: Pullers GEDORE,
*
8085390
0 in TME stock
Net price for quantities from 1 pcs - 190.80 USDGross price for quantities from 1 pcs - 190.80 USD
Net price for quantities from 3 pcs - 172.91 USDGross price for quantities from 3 pcs - 172.91 USD
Net price for quantities from 5 pcs - 160.99 USDGross price for quantities from 5 pcs - 160.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.