+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

8108510

Universal pulley puller; 2-armig; Thread: G 1/2"; max.5000kg


Manufacturer: GEDORE

Manufacturer part number:
8108510
TME Symbol:
GEDORE-8108510

Specification

Manufacturer
GEDORE
Type of tool
universal pulley puller
Version
2-armig
Thread
G 1/2"
Grip capacity
max. 220mm
Load
max. 5000kg
Thread length
210mm
Holder socket size - mm
22mm
Gross weight4.4 kg
EAN code4036976103427
See other products in this category: Pullers GEDORE,
*
8108510
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 191.73 USDGross price for quantities from 1 pcs - 191.73 USD
Net price for quantities from 3 pcs - 173.76 USDGross price for quantities from 3 pcs - 173.76 USD
Net price for quantities from 5 pcs - 161.78 USDGross price for quantities from 5 pcs - 161.78 USD